Texas Instruments INA186A3IDCKT

Precision Current-Sense Amplifier Bi-Directional 1-Channel 100V/V 1.7V to 5.5V 6-Pin SC-70 T/R
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA186A3IDCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.97%

CAD Models

Download Texas Instruments INA186A3IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.776
$ 0.699
$ 0.699
Stock
295,688
586,486
586,486
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-3 µV
-3 µV
-3 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments INA186A3IDCKT provided by its distributors.

Precision Current-Sense Amplifier Bi-Directional 1-Channel 100V/V 1.7V to 5.5V 6-Pin SC-70 T/R
IC CURR SENSE 1 CIRCUIT SC70-6 / Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125
Operational Amplifier, 1 Func, 50uV Offset-Max, PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.