Texas Instruments INA181A1QDBVRQ1

IC CURR SENSE 1 CIRCUIT SOT23-6 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA181A1QDBVRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-45.46%

CAD Models

Download Texas Instruments INA181A1QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.162
$ 0.162
Stock
446,483
570,615
570,615
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments INA181A1QDBVRQ1 provided by its distributors.

IC CURR SENSE 1 CIRCUIT SOT23-6 / Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
AEC-Q100, 26V, bi-directional, 350kHz current sense amplifier 6-SOT-23 -40 to 125
SP Amp Current Sense Amp Single R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R
195¦ÌA 2V/¦Ìs 350KHz 84dB 8mA 1 2.7V 5.5V 100¦ÌV 75¦ÌA 350KHz SOT-23-6 , 2.9mm*1.6mm*1.45mm
Special Purpose Amplifiers; INA181A1QDBVRQ1; TEXAS INSTRUMENTS; 6; SOT-23; 5.5 V; 1
Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO6
Current-Sense Amplifier Bi-Directional High-Side/Low-Side Voltage Output 1-Channel 20V/V 2.7V to 5.5V 6-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.