Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA168NA/3K

2.7 to 60V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
$ 1.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA168NA/3K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages18 years ago
Datasheet11 pages23 years ago

Upverter

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-46.69%

CAD Models

Download Texas Instruments INA168NA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.321
$ 1.887
Stock
898,159
391,185
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
15 V/µs
15 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
60 V
60 V
Operating Supply Current
45 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA168NA/3K.

Related Parts

Texas InstrumentsOPA237NA/3K
Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
Texas InstrumentsOPA237NA/250
Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
Texas InstrumentsOPA237NA/3KE4
Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
Analog DevicesAD8519ARTZ-REEL
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsLMV321LILT
Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
Analog DevicesMAX4480AUK+T
MAX4480 Series 5.5 V 140 kHz Rail to Rail Operational Amplifier - SOT-23A-5

Descriptions

Descriptions of Texas Instruments INA168NA/3K provided by its distributors.

2.7 to 60V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO5
Power Management ICs (PMICs); INA168NA/3K; TEXAS INSTRUMENTS; 5; SOT-23; 2.9 mm; 1.45 mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA168NA-3K
  • INA168NA/3K .
  • INA168NA/3K.
  • INA168NA3K