Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8519ARTZ-REEL

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8519ARTZ-REEL.

Analog Devices

Datasheet16 pages19 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8519ARTZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 2.13
Stock
229,977
716,259
716,259
Authorized Distributors
0
6
6
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
2.9 V/µs
2.9 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.2 mA
1.2 mA
1.2 mA

Related Parts

Texas InstrumentsLMP2021MF/NOPB
Zero Drift, Low Noise, EMI Hardened Single Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA704NA/250
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLMP2021MFX/NOPB
Zero Drift, Low Noise, EMI Hardened Single Amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSX7191ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesLT1797CS5#TRMPBF
ROHS3Compliant EAR99 LT1797 Matte Tin (Sn) op amp buffer circuit 2.9mm 3mA 1.5mV 11000kHz
Analog DevicesAD8665ARJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8519ARTZ-REEL provided by its distributors.

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Operational Amplifier, 1 Func, 1300uV Offset-Max, BIPolar, PDSO5
SINGLE 8MHz 1mV RAIL TO RAIL OP AMP REEL
OP Amp Single GP R-R O/P ±6V/12V 5-Pin SOT-23 T/R
600¦ÌA 2.9V/¦Ìs 10nV/rtHz@ 5V 8MHz Rail to Rail 25mA 1 1 2.7V ¡À6V,12V 600¦ÌV 300nA General Purpose SOT-23-5 , 2.9mm*1.6mm*1.15mm
The AD8519 and AD8529 are rail-to-rail output bipolar amplifiers with a unity gain bandwidth of 8 MHz and a typical voltage offset of less than 1 mV. The AD8519 brings precision and bandwidth to the SC70 and SOT-23 packages. The low supply current makes the AD8519/AD8529 ideal for battery-powered applications. The rail-to-rail output swing of the AD8519/AD8529 is larger than standard video op amps, making them useful in applications that require greater dynamic range than standard video op amps. The 2.9 V/µs slew rate makes the AD8519/AD8529 a good match for driving ASIC inputs such as voice codecs. The small SC70 package makes it possible to place the AD8519 next to sensors, reducing external noise pickup. The AD8519/AD8529 is specified over the extended industrial (-40°C to +125°C) temperature range. The AD8519 is available in 5-lead SC70 and 5-lead SOT-23 packages, and an 8-lead SOIC surface-mount package. The AD8529 is available in 8-lead SOIC and 8-lead MSOP packages. Applications Portable communications Microphone amplifiers Portable phones Sensor interface Active filters PCMCIA cards ASIC input drivers Wearable computers Battery-powered devices Voltage reference buffers Personal digital assistants

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated