Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA168NA/250

Texas Instruments single Current sense amplifier, Current output, 5Pin SOT-23encapsulation

$ 1.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA168NA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet27 pages11 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages18 years ago
Datasheet11 pages23 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-76.26%

CAD Models

Download Texas Instruments INA168NA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.887
$ 1.321
Stock
382,075
890,363
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
15 V/µs
15 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
60 V
60 V
Operating Supply Current
60 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA168NA/250.

Related Parts

Texas InstrumentsINA138NA/250
2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Texas InstrumentsINA138NA/3K
2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Texas InstrumentsINA138NA/250G4
36-V, High-Side, Current Output Current Shunt Monitor 5-SOT-23 -40 to 125
Analog DevicesAD8519ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesMAX4350EUK+T
ROHS3Compliant EAR99 MAX4350 Tin (Sn) op amp amplifier circuit 2.9mm 20muA 1mV 60dB
Analog DevicesAD8027ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-6 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Descriptions

Descriptions of Texas Instruments INA168NA/250 provided by its distributors.

Texas Instruments single Current sense amplifier, Current output, 5Pin SOT-23encapsulation
2.7 to 60V, 800kHz Variable gain current sense amplifier 5-SOT-23
TEXAS INSTRUMENTS - INA168NA/250 - IC, AMP DIFF, SMD, SOT-23-5, 168
IC CURRENT MONITOR 0.5% SOT23-5 Current Monitor Regulator High-Side SOT-23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA168NA-250
  • INA168NA/250 .
  • INA168NA/250.
  • INA168NA250