Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA237NA/250

Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA237NA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-9.63%

CAD Models

Download Texas Instruments OPA237NA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 0.909
$ 0.909
Stock
472,636
784,352
784,352
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
750 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 months ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA170AIDBVR
Single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5
Texas InstrumentsLM321MFX/NOPB
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTLV6001IDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
STMicroelectronicsTSV6291AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single
STMicroelectronicsTSV321RIYLT
TSV321 Series 6 V 1.4 MHz Rail-to-Rail Low-Power Operational Amplifier -SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA237NA/250 provided by its distributors.

Single-Supply Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 70
ROHS3Compliant EAR99 OPA237 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.04muA 15V 1400kHz
Operational Amplifier, 1 Func, 950uV Offset-Max, BIPolar, PDSO5
OP Amp Single General Purpose ±18 Volt/36 Volt 5-Pin SOT-23
Texas Instruments Precision operational amplifier, single channel, SOT-23encapsulation, double/Single power supply, surface mount, 5Pin
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA237NA-250
  • OPA237NA/250 .
  • OPA237NA/250.
  • OPA237NA250