Texas Instruments INA1650QPWRQ1

Audio Amp Microphone 2-CH Stereo 14-Pin TSSOP T/R
$ 2.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA1650QPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

LCSC

Augswan

Inventory History

3 month trend:
-58.30%

CAD Models

Download Texas Instruments INA1650QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.745
$ 2.286
$ 2.286
Stock
453,099
158,710
158,710
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA1650QPWRQ1.

Descriptions

Descriptions of Texas Instruments INA1650QPWRQ1 provided by its distributors.

Audio Amp Microphone 2-CH Stereo 14-Pin TSSOP T/R
SP Amp Line Receiver Amp Dual ¡À12V/24V Automotive 14-Pin TSSOP T/R
LINE RECEIVER, 2-CH, 10V/US, 24V, TSSOP; Device Type: Line Receiver; IC Interface Type: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 24V; Driver Case Style: TSSOP; No. of Pins: 14Pins; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.