Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC271ACPS

Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271ACPS.

Texas Instruments

Datasheet85 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC271ACPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 0.958
$ 0.958
Stock
239,900
264,357
264,357
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
2
2
Slew Rate
5.3 V/µs
-
-
Gain Bandwidth Product
1.7 MHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
900 µV
1.1 mV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
950 µA
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC271ACPS.

Related Parts

MicrochipMCP6H81-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6H01-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS271CDT
Single channel 1pA 0.04V/us 100kHz 1.1mV SOIC-8 Operational Amplifier ROHS
MicrochipMCP6H01T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS951IDT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOIC-8
Texas InstrumentsTLV271CDG4
IC OPAMP GP 3MHZ RRO 8SOIC CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC271ACPS provided by its distributors.

Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
IC OPAMP GP 1 CIRCUIT 8SO General Purpose Amplifier 1 Circuit 8-SO
Op Amp Single Low Power Amplifier 16V 8-Pin SOP Tube
950μA 5.3V/μs 25nV/rtHz 2.2MHz 65dB shutdown CMOS 30mA 1 1 3V 16V 900μV 0.7pA General Purpose SOIC-8 SMD mount 6.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.