Texas Instruments HD3SS3412RUAT

3.3-V, 4-channel analog differential switch 42-WQFN 0 to 70
$ 1.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS3412RUAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-7.65%

CAD Models

Download Texas Instruments HD3SS3412RUAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.653
$ 1.44
Stock
310,923
970,629
Authorized Distributors
2
3
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
50 ps
Turn-On Delay Time
-
250 ns
Turn-Off Delay Time
-
250 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsCBTL04083ABS,518
CBTL04083A Series 3.3 V 4 Differential Channel, 2:1 Mux/Demux - HVQFN-42
Texas InstrumentsTS3DV621RUAR
IC VIDEO SWITCH 42WQFN / Video Switch IC Logic DVI 1.0, HDMI 1.4 42-WQFN (3.5x9) Package
Texas InstrumentsTS3DV421RUAR
IC VIDEO SWITCH 42WQFN / Video Switch IC Serial DVI 1.0, HDMI 1.3 42-WQFN (3.5x9) Package
Texas InstrumentsHD3SS3415RUAR
3.3-V PCI Express 3.0, USB 3.1 4-channel analog differential switch 42-WQFN 0 to 70
NXP SemiconductorsCBTL04083BBS,518
6Ω 4 Double Pole Single Throw (DPST) HVQFN-42-EP(3.5x9) Analog Switches, Multiplexers ROHS
NXP SemiconductorsCBTL04082BBS,518
3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen2

Descriptions

Descriptions of Texas Instruments HD3SS3412RUAT provided by its distributors.

3.3-V, 4-channel analog differential switch 42-WQFN 0 to 70
PCI Express Switch Mux/Demux 3 Port 4-CH 42-Pin WQFN EP T/R
WQFN-42 Interface - PCIs / PCIEs ROHS
PCIE DIFF SWITCH, 4-CH, 12GBPS, WQFN-42
PCI Interface IC 4 Ch Diff Switch
PCIE DIFF SWITCH, 4-CH, 12GBPS, WQFN-42; PCI Bus Type:PCI Express Switch; PCI Express Base Spec:PCIe 3.0; Digital IC Case:WQFN; No. of Pins:42Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD3SS3412RUAT .