Texas Instruments GD75323DWR

5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output 20-SOIC 0 to 70
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75323DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments GD75323DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 1.814
$ 1.814
Stock
442,295
278,458
278,458
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN75196DW
Multiple S-232 Driver And eceiver 20-SOIC 0 to 70
Texas InstrumentsSN75196DWR
Multiple RS-232 Driver And Receiver 20-SOIC 0 to 70
Texas InstrumentsSN75C1406DWR
Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Analog DevicesADM202JRNZ-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM202JRWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments GD75323DWR provided by its distributors.

5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output 20-SOIC 0 to 70
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
Quint Transmitter Triple Receiver RS-232 20-Pin SOIC T/R
IC TRANSCEIVER FULL 5/3 20SOIC
MULTIPLE RS232 DRIVERS AND RECEIVERS
RS232 Transceiver IC; Supply Current:32mA; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.