Texas Instruments SN75196DWR

EAR99 SN75196 Cut Tape (CT) RS232 interface receiver -9V 32mA 500.709277mg 120kbps
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75196DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75196DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.018
$ 1.018
Stock
747,705
431,476
431,476
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX207IDWR
EAR99 MAX207 Tape & Reel (TR) RS232 interface transceiver 5V 0.0002A 624.398247mg 2mus
Texas InstrumentsMAX207CDW
EIA/TIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Texas InstrumentsMAX207CDWR
EAR99 MAX207 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 624.398247mg 120Kbps

Descriptions

Descriptions of Texas Instruments SN75196DWR provided by its distributors.

EAR99 SN75196 Cut Tape (CT) RS232 interface receiver -9V 32mA 500.709277mg 120kbps
Multiple RS-232 Driver And Receiver 20-SOIC 0 to 70
Quint Transmitter Triple Receiver RS-232 20-Pin SOIC T/R
RS-232 Interface ICs Multiple RS-232
RS-232 TRANSCEIVER, 12V, SOIC-20, FULL REEL
IC TRANSCEIVER FULL 5/3 20SOIC
IC MULT RS-232 DRV/REC 20-SOIC
MULTIPLE RS232 DRIVERS AND RECEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.