Texas Instruments FDC2112QDNTTQ1

2-Ch, 12-bit, automotive capacitance to digital converter 12-WSON -40 to 125
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC2112QDNTTQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments FDC2112QDNTTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
$ 2.539
$ 2.539
Stock
180,477
212,482
212,482
Authorized Distributors
3
2
2
Bandwidth
-
-
-
Interface
I2C
I2C
I2C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
-
-
-
Number of Pins
12
12
12
Operating Supply Voltage
-
-
-
Mount
-
-
-
Output Type
-
-
-
Operating Supply Current
-
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments FDC2112QDNTTQ1.

Descriptions

Descriptions of Texas Instruments FDC2112QDNTTQ1 provided by its distributors.

2-Ch, 12-bit, automotive capacitance to digital converter 12-WSON -40 to 125
Sensor and Detector Interface 3.6V 2.1mA I2C Interface Automotive 12-Pin WSON EP T/R
FDC2112 3.3V 2.1mA 800mum -40C~125C
FDC2112-Q1 2-CHANNEL, NOISE-IMMU
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 12; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.