Texas Instruments F28M35H52C1RFPT

MCU 32-bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray
$ 24.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F28M35H52C1RFPT.

Texas Instruments

Datasheet198 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet192 pages13 years ago
Datasheet107 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet104 pages14 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.32%

CAD Models

Download Texas Instruments F28M35H52C1RFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.435
$ 31.98
$ 31.98
Stock
449,453
416,956
416,956
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
150 MHz
150 MHz
Number of I/Os
64
74
74
Interface
CAN, Ethernet, I2C, SCI, SPI, UART, USB
CAN, EBI/EMI, Ethernet, I2C, SCI, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
512 kB
512 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.63 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsF28M35M52C1RFPT
MCU 32-bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray
Texas InstrumentsF28M35M22C1RFPT
MCU 32-bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray
STMicroelectronicsSTM32F303ZET6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Frame
NXP SemiconductorsMK22FX512VMC12
Kinetis K22: 120MHz Cortex-M4F MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 121MAPBGA
NXP SemiconductorsMK21FX512VMC12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsMK20DN512VMC10
MCU 32-bit Kinetis K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray

Descriptions

Descriptions of Texas Instruments F28M35H52C1RFPT provided by its distributors.

MCU 32-bit C2000 C28x/ARM Cortex M3 RISC 512KB Flash 1.2V/1.8V/3.3V 144-Pin HTQFP EP Tray
C2000™ dual core 32-bit MCU with 250 MIPS, 1024-kb Flash 144-HTQFP -40 to 105
Microcontrollers (MCU); F28M35H52C1RFPT; TEXAS INSTRUMENTS; 136 kB; FLASH; 64; 3.63 V
Mcu, 32Bit, Cortex-M3/C2000, Htqfp-64; Product Range:F28X (C2000) Family F28M35Hx Series Microcontrollers; Architecture:Arm Cortex-M3, C2000; No. Of Bits:32Bit; Cpu Speed:150Mhz; Program Memory Size:512Kb; Ram Memory Size:136Kb; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS F28M35H52C1RFPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F28M35H52C1 RFPT
  • F28M35H52C1RFPT .