Texas Instruments F28384DPTPS

C2000™ 32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, Ethernet 176-HLQFP -40 to 125
$ 18.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F28384DPTPS.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+102%

CAD Models

Download Texas Instruments F28384DPTPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.55
$ 21.786
Stock
103,233
46,428
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
176
176
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F28384DPTPS.

Descriptions

Descriptions of Texas Instruments F28384DPTPS provided by its distributors.

C2000™ 32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, Ethernet 176-HLQFP -40 to 125
IC MCU 32BIT 1MB FLASH 176HLQFP / C28x series Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24)
1.14V~1.26V 200MHz 10.5625MB FLASH 1MB Brown-out Detect/Reset,DMA,POR,PWM,WDT 97 2 1.14V,3.14V 1.26V,3.47V 200MHz CANbus,Ethernet,I2C,McBSP,SCI,SPI,UART,USART 32bit C28x HLQFP-176

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.