Texas Instruments F280049PZQ

Automotive C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB flash, CLA, PGAs, SDFM 100-LQFP -40 to 125
$ 7.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F280049PZQ.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.88%

CAD Models

Download Texas Instruments F280049PZQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.268
$ 6.65
Stock
838,128
416,157
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F280049PZQ.

Descriptions

Descriptions of Texas Instruments F280049PZQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 256 KB flash, CLA, PGAs, SDFM 100-LQFP -40 to 125
MCU 32-Bit TMS320 C28x RISC 256KB Flash 3.3V 100-Pin LQFP
IC MCU 32BIT 256KB FLASH 100LQFP / C28x Automotive, AEC-Q100, C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 100MHz 256KB (128K x 16) FLASH 100-LQFP (14x14)
1.14V~1.32V 100MHz 4.8984375MB FLASH 256KB Brown-out Detect/Reset,POR,PWM,WDT 40 1 2.8V 3.6V 100MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART 32bit C28x QFP 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.