Texas Instruments F280025PNS

C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 128-kb flash 80-LQFP -40 to 125
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F280025PNS.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

LCSC

Inventory History

3 month trend:
-10.45%

CAD Models

Download Texas Instruments F280025PNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.28
$ 3.66
Stock
430,504
194,056
Authorized Distributors
3
1
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F280025PNS.

Descriptions

Descriptions of Texas Instruments F280025PNS provided by its distributors.

C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 128-kb flash 80-LQFP -40 to 125
Other Series 100MHz LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT 128KB FLASH 80LQFP / C28x series Microcontroller IC 32-Bit Single-Core 100MHz 128KB (64K x 16) FLASH 80-LQFP (12x12)
1.14V~1.32V 100MHz 1.1875MB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 39 1 1.8V 3.63V 100MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART A/D 16x12b;D/A 2x12b 32bit C28x LQFP-80

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.