Texas Instruments F280025PMSR

C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 128-kb flash 64-LQFP -40 to 125
$ 3.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F280025PMSR.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-82.35%

CAD Models

Download Texas Instruments F280025PMSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.052
$ 3.77
$ 3.77
Stock
267,046
4,939,192
4,939,192
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F280025PMSR.

Descriptions

Descriptions of Texas Instruments F280025PMSR provided by its distributors.

C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 128-kb flash 64-LQFP -40 to 125
IC MCU 32BIT 128MB FLASH 64LQFP
C2000 32-BIT MCU WITH 100-MHZ, F
2.81V~3.63V 100MHz 1.1875MB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 26 2.8V 3.63V 100MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART 32bit C28x LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.