Texas Instruments F280025CPNQR

Automotive C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 128-KB flash, CLB 80-LQFP -40 to 125
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F280025CPNQR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Augswan

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments F280025CPNQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 4.24
Stock
216,645
192,238
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
-
-
Data Bus Width
-
32 b
Max Frequency
-
-
Number of I/Os
-
39
Interface
-
CAN, I2C, LIN, SCI, SPI, UART
Memory Type
-
FLASH
Memory Size
-
128 kB
Min Supply Voltage
-
2.8 V
Max Supply Voltage
-
3.63 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F280025CPNQR.

Descriptions

Descriptions of Texas Instruments F280025CPNQR provided by its distributors.

Automotive C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 128-KB flash, CLB 80-LQFP -40 to 125
RISC Microcontroller, 32-Bit, FLASH, TMS320 CPU, 100MHz, CMOS, PQFP80
IC MCU 32BIT 128KB FLASH 80LQFP / C28x series Microcontroller IC 32-Bit Single-Core 100MHz 128KB (64K x 16) FLASH 80-LQFP (12x12)
1.14V~1.32V 100MHz 1.1875MB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 39 1 CANbus,I2C,LINbus,SCI,SPI,UART,USART 32bit C28x LQFP-80

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.