Texas Instruments F280021PTSR

C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 32-KB flash 48-LQFP -40 to 125
$ 2.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F280021PTSR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
-50.73%

CAD Models

Download Texas Instruments F280021PTSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.007
$ 2.49
Stock
283,568
376,866
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F280021PTSR.

Descriptions

Descriptions of Texas Instruments F280021PTSR provided by its distributors.

C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 32-KB flash 48-LQFP -40 to 125
32KB 2.81V~3.63V Other series 100MHz 14 LQFP-48 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 32KB FLASH 48LQFP / C28x F28002x C2000™ Microcontroller IC 32-Bit Single-Core 100MHz 32KB (16K x 16) FLASH 48-LQFP (7x7)
2.81V~3.63V 100MHz 1.1875MB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT 14 1 3.63V 100MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART 32bit C28x LQFP-48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.