Texas Instruments DSLVDS1048PWR

3.3-V LVDS quad channel high-speed differential line receiver 16-TSSOP -40 to 85
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DSLVDS1048PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+63.32%

CAD Models

Download Texas Instruments DSLVDS1048PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.037
Stock
255,495
167,701
Authorized Distributors
3
4
Interface
LVDS
-
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3 V
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Mount
-
-
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DSLVDS1048PWR.

Descriptions

Descriptions of Texas Instruments DSLVDS1048PWR provided by its distributors.

3.3-V LVDS quad channel high-speed differential line receiver 16-TSSOP -40 to 85
9mA LVTTL,TTL 4 0 3V 200MHz 2.7ns 3.6V 250MHz(Typ) LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16
R-PDSO-G16 DSLVDS1048 Tape & Reel (TR) LVDS interface driver 3.3V 5mm 2.7ns 400Mbps
IC RECEIVER FULL 0/4 16TSSOP / 0/4 Receiver Full LVDS 16-TSSOP
LVDS Receivers TSSOP-16 LVDS ICs ROHS
3V LVDS QUAD CMOS DIFF RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.