Texas Instruments DSLVDS1047PWR

3.3-V LVDS quad channel high-speed differential line driver 16-TSSOP -40 to 85
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DSLVDS1047PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+183%

CAD Models

Download Texas Instruments DSLVDS1047PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.058
$ 1.22
Stock
321,423
128,026
Authorized Distributors
3
2
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Mount
-
-
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DSLVDS1047PWR.

Descriptions

Descriptions of Texas Instruments DSLVDS1047PWR provided by its distributors.

3.3-V LVDS quad channel high-speed differential line driver 16-TSSOP -40 to 85
20mA LVDS 0 4 3V 1.7ns 3.6V LVCMOS,TTL 800mV 1.6V 400Mbps TSSOP-16 5mm*4.4mm
R-PDSO-G16 DSLVDS1047 Tape & Reel (TR) LVDS interface receiver 3.3V 5mm 1.7ns 400Mbps
IC DRIVER FULL 4/0 16TSSOP / 4/0 Driver Full LVDS 16-TSSOP
LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R
LVDS Driver TSSOP-16 LVDS ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.