Texas Instruments DS9638CM

S-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70
$ 0.627

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS9638CM.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsDS9637ACM/NOPB
Dual Differential Line eceiver 8-SOIC 0 to 70
Texas InstrumentsDS481TM
Low Power RS-485/RS-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85
Texas InstrumentsDS75176BMX
Multipoint S-485/ S-422 Transceivers 8-SOIC 0 to 70
Analog DevicesADM4852ARZ-REEL7
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
Analog DevicesADM483ARZ
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM485JRZ-REEL
IC TXRX RS-485 5V 5MBPS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments DS9638CM provided by its distributors.

S-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70
Dual Transmitter RS-422 8-Pin SOIC N Rail
Non-RoHS Compliant STANDARD GULL WING Driver Driver 0C~70C 5V 4.9mm 65mA
RS422 Line Driver IC; Driver Type:Differential Line; Total Delay Time:10ns; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.