Texas Instruments DS92LV1021TMSA

Serializer Surface Mount Non-RoHS Compliant Obsolete Serializer -40C~85C TA 400Mbps 3V~3.6V
$ 9.349

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV1021TMSA.

Farnell

Datasheet23 pages11 years ago

Texas Instruments

National Semiconductor

Sierra IC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS92LV1021TMSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN65LV1021DB
LINE DRIVER 65LV1021 Tube LVDS interface deserializer 1.95mm 50mA 1.27W 3V~3.6V
Analog DevicesMAX9205EAI+
LINE DRIVER MAX9205 Tube LVCMOS LVTTL interface deserializer 1.78mm 23mA 3V~3.6V 400Mbps
Texas InstrumentsSN65LV1021DBR
10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85
Texas InstrumentsSN65LV1023ADB
TEXAS INSTRUMENTS SN65LV1023ADB SerDes, Transmitter, 60 Mbps, LVDS, LVDS, SSOP, 28 Pins
Analog DevicesMAX9206EAI+
LINE RECEIVER MAX9206 Tube LVDS interface serializer 1.78mm 75mA 3V~3.6V 450Mbps
Analog DevicesMAX560CAI+
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments DS92LV1021TMSA provided by its distributors.

Serializer Surface Mount Non-RoHS Compliant Obsolete Serializer -40C~85C TA 400Mbps 3V~3.6V
16 MHz - 40 MHz 10-Bit Serializer 28-SSOP
LVDS Serializer 400Mbps 0.27V 28-Pin SSOP Tube
Ds92Lv1021 - 10 Bit Bus Lvds Serializer And Deserializer
LINE DRIVER, 1 FUNC, 1 DRIVER, C
BUSLVDS 10 TO 1 SERIALISER <AZ
BUS SERIALIZER LVDS, SMD, 92LV1021; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:92; IC Generic Number:92LV1021; Logic Function Number:92; Data Rate:400Mbps; Interface Type:3.3V LVDS; Line/Bus Driver/Receiver/Transceiver Type:10-bit wide Bus LVDS Serializer; Transceiver Type:Bus LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.