Texas Instruments DS91M125TMA

125 MHz 1: 4 M-LVDS Repeater with LVDS Input 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS91M125TMA.

Texas Instruments

Datasheet15 pages13 years ago

Farnell

National Semiconductor

iiiC

CAD Models

Download Texas Instruments DS91M125TMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.938
Stock
126,113
154,961
Authorized Distributors
0
4
Number of Channels
4
4
Data Rate
250 Mbps
250 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
8.5 ns
8.5 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Descriptions

Descriptions of Texas Instruments DS91M125TMA provided by its distributors.

125 MHz 1:4 M-LVDS Repeater with LVDS Input 16-SOIC -40 to 85
DUAL Contains Lead GULL WING Non-RoHS Compliant signal repeater 5pF 5.5ns 250Mbps 221W
IC MULTIPLEXER LVDS 1CH 16SOIC
IC, M-LVDS 1 TO 4 REPEATER, 16SOIC; Device Type:Differential; Supply Current Max:78mA; Signaling Rate:250Mbps; Signal Input Type:CML, M - LVDS, LVDS, LVPECL; Output Level Type:M-LVDS; Supply Voltage Range:3V to 3.6V; ESD HBM:8kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Data Rate:250Mbps; Interface Type:Bus LVDS; No. of Drivers:4; No. of Receivers:1; Output Current Max:32µA; Package / Case:SOIC; Propagation Delay:5.5ns; Supply Current:67mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.