Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS91D176TMAX/NOPB

100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85

$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS91D176TMAX/NOPB.

Inventory History

3 month trend:
-10.30%

CAD Models

Download Texas Instruments DS91D176TMAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.955
$ 2.841
$ 2.841
Stock
607,255
245,295
245,295
Authorized Distributors
1
5
5
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
29.5 mA
29.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM3485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC
IC TXRX RS485/RS422 ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP3483EN-L/TR
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP3490CN-L/TR
SP3490 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-8
Analog DevicesADM3072EARZ-REEL7
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 250 kbps, DE/RE)
Analog DevicesADM3075EWYRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DS91D176TMAX/NOPB provided by its distributors.

100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
e3 DS91D176 Tape & Reel (TR) LVDS interface receiver 650mV 32muA 1.75mm 7.5ns
LVDS Transceiver 0.65V 8-Pin SOIC N T/R
LVDS Transceiver SOIC-8 LVDS ICs ROHS
29.5mA LVTTL,M-LVDS 1 1 3V 7.5ns 3.6V LVCMOS,LVTTL,MLVDS -0.05V 150mV 200Mbps SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS91D176TMAXNOPB