Texas Instruments DS91C176TMA/NOPB

100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
$ 3.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS91C176TMA/NOPB.

element14 APAC

Datasheet19 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
-5.34%

CAD Models

Download Texas Instruments DS91C176TMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.003
$ 2.248
$ 2.248
Stock
261,105
503,509
503,509
Authorized Distributors
5
1
1
Interface
LVDS
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
29.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS91C176TMA/NOPB.

Related Parts

Texas InstrumentsDS91D176TMA/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Texas InstrumentsSN65MLVD201D
Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
Texas InstrumentsSN65MLVD201DR
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3078EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments DS91C176TMA/NOPB provided by its distributors.

100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Transceiver IC; Output Current Max:10µA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C ;RoHS Compliant: Yes
IC, TRANSCEIVER; Device Type:Transceiver; Supply Current Max:29.5mA; Peak-to-Peak Jitter Max:1.3ns; Signaling Rate:200Mbps; Signal Input Type:LVCMOS, LVTTL; Output Level Type:M-LVDS; Supply Voltage Range:3V to 3.6V; ESD HBM:8kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:91; Data Rate:200Mbps; Interface Type:M-LVDS; Line / Bus Driver / Receiver / Transceiver Type:Multipoint; Logic Case Style:SOIC; No. of Channels:1; Package / Case:SOIC; Supply Current:20mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS91C176TMA/NOPB..
  • DS91C176TMANOPB