MaxLinear SP3490CN-L/TR

SP3490 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-8
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3490CN-L/TR.

Future Electronics

Datasheet12 pages9 years ago
Datasheet1 page16 years ago

IHS

iiiC

Inventory History

3 month trend:
-63.36%

CAD Models

Download MaxLinear SP3490CN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.992
$ 6.992
$ 6.992
Stock
195,845
600,086
600,086
Authorized Distributors
5
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Analog DevicesADM3485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC
IC TXRX RS485/RS422 ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP3483EN-L/TR
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Texas InstrumentsDS91D176TMAX/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Analog DevicesADM3072EARZ-REEL7
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 250 kbps, DE/RE)
MaxLinearSP3485EN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of MaxLinear SP3490CN-L/TR provided by its distributors.

SP3490 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-8
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
EXAR SP3490CN-L/TR, LINE TRANSCEIVER, RS-422, RS-485, 3.3 V, 8-PIN SOIC
Full Duplex RoHS Compliant Lead Free Transceiver (Type) 70C 10Mbps 1.65mm 2mA
Transceiver, Single Tx/Rx, RS-422/RS-485, 8-Pin SOIC N, T/R
+3.3V Low Power Full-Duplex RS-485 Transceivers with 10Mbps Data Rate
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC TXRX RS485 FULL DUPLEX 8NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3490CN-LTR