Texas Instruments DS90UB960WRTDTQ1

Quad 2 MP camera hub FPD-Link III deserializer with dual CSI-2 output ports 64-VQFN -40 to 105
$ 21.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB960WRTDTQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
-5.75%

CAD Models

Download Texas Instruments DS90UB960WRTDTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.04
$ 13.915
Stock
569,210
202,614
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
64
64
Logic Function
-
-
Number of Inputs
4
-
Number of Outputs
2
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
1.045 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB960WRTDTQ1.

Descriptions

Descriptions of Texas Instruments DS90UB960WRTDTQ1 provided by its distributors.

Quad 2 MP camera hub FPD-Link III deserializer with dual CSI-2 output ports 64-VQFN -40 to 105
295mA CSI-2,MIPI 4 4 1.045V,1.71V,3V 1.155V,1.89V,3.6V FPD-Link III,LVDS 4.16Gbps VQFN-64 900¦Ìm
LVDS Deserializer 4160Mbps Automotive 64-Pin VQFN EP T/R
SerDes (Serializer/Deserializer) ICs; DS90UB960WRTDTQ1; TEXAS INSTRUMENTS; 64; 9 mm; 880 µm; 900 µm
Line Receiver, 4 Func, 4 Rcvr, CMOS, PQCC64
DS90UB960 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) FPD-Link III LVDS interface serializer 900mum 1.045V~1.155V 1.71V~1.89V 4.16Gbps 105C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.