Texas Instruments DS90UB953TRHBTQ1

2 MP MIPI® CSI-2 FPD-Link III serializer for 2MP/60fps cameras & radar 32-VQFN -40 to 105
$ 17.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB953TRHBTQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

Inventory History

3 month trend:
+0.78%

CAD Models

Download Texas Instruments DS90UB953TRHBTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.965
$ 11.75
Stock
365,419
397,316
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
-
-
Interface
LVDS
I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
4.16 Gbps
4.16 Gbps
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB953TRHBTQ1.

Descriptions

Descriptions of Texas Instruments DS90UB953TRHBTQ1 provided by its distributors.

2 MP MIPI® CSI-2 FPD-Link III serializer for 2MP/60fps cameras & radar 32-VQFN -40 to 105
178mA FPD-Link III,LVDS 1 1.71V 1.89V CSI-2,MIPI 4.16Gbps VQFN-32 , 1mm
LVDS Serializer 832Mbps Automotive 32-Pin VQFN EP T/R
QFN-32-EP(5x5) Serializers / Deserializers ROHS
FPD Link-III Deserializer 32-Pin VQFN T/R
LINE DRIVER DS90UB953 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) interface serializer 1mm 1.71V~1.89V 4.16Gbps -40C~105C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.