Texas Instruments DS90UB934TRGZTQ1

12-bit 100 MHz FPD-Link III Deserializer for 1MP/60fps and 2MP/30fps Cameras 48-VQFN -40 to 105
$ 15.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB934TRGZTQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

Inventory History

3 month trend:
-6.33%

CAD Models

Download Texas Instruments DS90UB934TRGZTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.6
$ 8.71
Stock
176,641
425,891
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
2
-
Number of Outputs
12
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
1.71 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB934TRGZTQ1.

Descriptions

Descriptions of Texas Instruments DS90UB934TRGZTQ1 provided by its distributors.

12-bit 100 MHz FPD-Link III Deserializer for 1MP/60fps and 2MP/30fps Cameras 48-VQFN -40 to 105
IC DESERIALIZER 12 BIT 48-VQFN / LVDS Deserializer 0.52V Automotive 48-Pin VQFN EP T/R
LINE RECEIVER DS90UB934 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) interface deserializer 1mm 1.71V~1.89V 1.87Gbps -40C~105C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.