Texas Instruments DS90UB929TRGCRQ1

720p FPD-Link III serializer 64-VQFN -40 to 105
$ 9.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB929TRGCRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet70 pages11 years ago
Datasheet70 pages11 years ago
Technical Drawing2 pages11 years ago

Upverter

HQonline

Arrow.cn

Inventory History

3 month trend:
-73.76%

CAD Models

Download Texas Instruments DS90UB929TRGCRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.584
$ 12.767
Stock
332,431
248,367
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Logic Function
-
-
Interface
I2C, I2S
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
3.36 Gbps
5.95 Gbps
Min Supply Voltage
1.045 V
1.045 V
Max Supply Voltage
1.89 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB929TRGCRQ1.

Descriptions

Descriptions of Texas Instruments DS90UB929TRGCRQ1 provided by its distributors.

720p FPD-Link III serializer 64-VQFN -40 to 105
FPD-Link III,LVDS 24 1.71V 1.89V HDMI 5.95Gbps VQFN-64 , 1mm
LVDS Deserializer 3360Mbps Automotive 64-Pin VQFN EP T/R
QFN-64-EP(9x9) Serializers / Deserializers ROHS
SerDes (Serializer/Deserializer) ICs; DS90UB929TRGCRQ1; TEXAS INSTRUMENTS; 64; 9 mm; 880 µm; 1 mm
LVDS Serializer 1.2V 64-Pin VQFN T/R
IC SERIALIZER HDMI TO CML 64VQFN
LINE DRIVER DS90UB929 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) interface serializer 1mm 330mA 1.71V~1.89V 5.95Gbps
Non HDCP - 720p HDMI to FPDlink3
DIODE ARRAY SCHOTTKY 200V TO247

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.