Texas Instruments DS90UB901QSQX/NOPB

10 - 43MHz 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 32-WQFN -40 to 105
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB901QSQX/NOPB.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages13 years ago
Datasheet45 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90UB901QSQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 6.39
$ 6.39
Stock
197,042
213,120
213,120
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
32
32
32
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB901QSQX/NOPB.

Related Parts

MicrochipATMEGA48-20AU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 4 kB Flash, 32-Pin TQFP
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32

Descriptions

Descriptions of Texas Instruments DS90UB901QSQX/NOPB provided by its distributors.

10 - 43MHz 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 32-WQFN -40 to 105
LVDS Serializer 688Mbps 0.412V Automotive AEC-Q100 32-Pin WQFN EP T/R
FPD-Link III,LVDS 14 1.71V 3.6V,1.89V LVCMOS 688Mbps QFN
IC SER/DESER 10-43MHZ 16B 32WQFN
Serializer COMPLEMENTARY Surface Mount ROHS3Compliant Serializer -40C~105C TA 43MHz 688Mbps 1.71V~1.89V 3V~3.6V
DS90UB901Q-Q1 10 - 43MHZ 14 BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UB901QSQXNOPB