Texas Instruments DS90LV028AHM/NOPB

High temperature 3-V LVDS dual CMOS differential line receiver 8-SOIC -40 to 125
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV028AHM/NOPB.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Jameco

element14

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments DS90LV028AHM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV028AHM/NOPB.

Related Parts

Analog DevicesADN4663BRZ
5A991.B.4 ADN4663 Tube LVDS interface receiver 3.3V 20mA 1.5mm 1.5ns
Texas InstrumentsDS90LV027MX/NOPB
11mA LVDS 0 2 3V 6ns 3.6V LVCMOS,LVTTL 155Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm
Texas InstrumentsDS90LV027AHM/NOPB
High temperature LVDS dual differential driver 8-SOIC -40 to 125
Texas InstrumentsDS90LV027ATMX
Non-RoHS Compliant Driver Surface Mount Obsolete interface transceiver -40C~85C 600Mbps 3V~3.6V
Analog DevicesADN4663BRZ-REEL7
10mA 0 2 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 , 1.5mm
Analog DevicesADM3485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC

Descriptions

Descriptions of Texas Instruments DS90LV028AHM/NOPB provided by its distributors.

High temperature 3-V LVDS dual CMOS differential line receiver 8-SOIC -40 to 125
2 0 3V 200MHz 2.5ns 3.6V 250MHz(Typ) LVDS -0.1V 100mV 400Mbps SOIC-8 4.9mm*3.9mm*1.45mm
LVDS Line Receiver IC; No. of Receivers:2; Data Rate Max:400Mbps; Total Delay Time:2.5ns; Supply Current:10µA; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV028AHMNOPB