Texas Instruments DS90LV018ATM

3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV018ATM.

Farnell

Datasheet17 pages12 years ago

Texas Instruments

Verical

National Semiconductor

Augswan

Inventory History

3 month trend:
-3.91%

CAD Models

Download Texas Instruments DS90LV018ATM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV018ATM.

Related Parts

Texas InstrumentsSN65LVDS179D
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC HS DIFF LINE DRVR/RCVR 8-SOIC
Texas InstrumentsSN65LVDS179DR
12mA LVTTL 1 1 3V 2.7ns 3.6V 200MHz LVDS,LVTTL -0.1V(Min) 100mV(Max) 150Mbps SOIC-8 , 1.75mm
Texas InstrumentsSN65LVDS2D
High Speed Differential Receiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS2D.
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)
Analog DevicesADM3490ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments DS90LV018ATM provided by its distributors.

3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
3V LVDS SINGLE CMOS DIFFERENTIAL LINE RECEIVER Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8
9mA CMOS,LVTTL 1 0 3V 200MHz 2.5ns 3.6V 250MHz(Typ) LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 1.75mm
e0 DS90LV018 Tube LVDS interface transceiver 3.3V 9mA 1.75mm 2.5ns
Line Receiver 1RX 8-Pin SOIC N Rail
IC LINE RVR LVDS SINGL DIF 8SOIC
LVDS Receivers SOP-8 LVDS ICs ROHS
LINE RECEIVER LVDS, 90LV018, SOIC8; Data Rate:400Mbps; Supply Voltage Range:3V to 3.6V; Logic Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:90; IC Generic Number:90LV018; Interface Type:3.3V LVDS; Line / Bus Driver / Receiver / Transceiver Type:3V LVDS; Logic Function Number:90; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Current:5.4mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV018ATM .