Texas Instruments DS90LV001TLD

Tin/Lead (Sn/Pb) DS90LV001 Tape & Reel (TR) CMOS signal splitter 0.25V 0.5mm -40C~85C 70mA
$ 1.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV001TLD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

Farnell

National Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90LV001TLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsDS10BR150TSD/NOPB
1.0-Gbps LVDS buffer/repeater 8-WSON -40 to 85
Texas InstrumentsDS10BR150TSDX/NOPB
IC REDRIVER LVDS 1CH 1GBPS 8WSON / LVDS Buffer/Repeater 1000Mbps 0.45V 8-Pin WSON EP T/R
Texas InstrumentsDS25BR150TSD/NOPB
IC REDRIVER LVDS 1CH 8WSON / LVDS Buffer 3125Mbps 0.45V 8-Pin WSON EP T/R

Descriptions

Descriptions of Texas Instruments DS90LV001TLD provided by its distributors.

Tin/Lead (Sn/Pb) DS90LV001 Tape & Reel (TR) CMOS signal splitter 0.25V 0.5mm -40C~85C 70mA
; Logic Type:LVDS Buffer; Logic Family:LV; Data Rate Max:800Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:8-LLP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No
IC, BUFFER, LVDS/LVDS, 3.3V, 8LLP; Device Type:LVDS; Supply Current Max:70mA; Peak-to-Peak Jitter Max:135ps; Supply Voltage Range:3V to 3.6V; Driver Case Style:LLP; No. of Pins:8; Signal Input Type:LVDS; Output Level Type:LVDS; ESD HBM:2.5kV; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.