Texas Instruments DS90CR216MTD/NOPB

+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP
$ 6.96
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR216MTD/NOPB.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+370%

CAD Models

Download Texas Instruments DS90CR216MTD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90CR218AMTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Receiver - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CR218AMTDX/NOPB
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Receiver - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsSN65LVDS96DGG
CMOS LINE RECEIVER 65LVDS96 Tube interface deserializer 1.2mm 82mA 3V~3.6V 1.428Gbps

Descriptions

Descriptions of Texas Instruments DS90CR216MTD/NOPB provided by its distributors.

+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP
3 21 3V 3.6V CMOS,TTL -0.1V(Min) 100mV(Max) 1.386Gbps TSSOP-48 12.5mm*6.1mm*900¦Ìm
Receiver IC; Supply Current:55µA; Supply Voltage Max:3.3V; Package/Case:48-TSSOP; No. of Pins:48; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Mounting Type:Surface Mount ;RoHS Compliant: Yes
RECEIVER, 3.3V, SMD; No. of Receivers:1; Data Rate:1.386Gbps; Interface Type:LVDS; Current, Supply:78mA; Voltage, Supply Min:3V; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR216MTD/NOPB.
  • DS90CR216MTDNOPB