Texas Instruments DS90CF386SLC/NOPB

+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70
$ 5.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF386SLC/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

Verical

Inventory History

3 month trend:
-3.66%

CAD Models

Download Texas Instruments DS90CF386SLC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CF386SLC/NOPB.

Related Parts

Texas InstrumentsSCAN921226HSM/NOPB
High temperature 20 to 80-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
Texas InstrumentsSCAN921025HSM/NOPB
High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
Texas InstrumentsSCAN921025HSMX/NOPB
High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125

Descriptions

Descriptions of Texas Instruments DS90CF386SLC/NOPB provided by its distributors.

+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70
3 28 3V 20MHz 3.6V 85MHz LVDS -0.1V(Min) 100mV(Max) 2.38Gbps BGA 8mm*8mm*1.04mm
3.3V, 24-Bit Fpd Link Lvds Receiver Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90CF386SLC/NOPB.
IC INTFACE SPECIALIZED 64NFBGA / Interface 64-NFBGA (8x8)
LVDS Flat Panel Display 64-Pin FBGA Tray
IC RCVR LVDS FPD 24-BIT 64-FBGA
IC INTFACE SPECIALIZED 64NFBGA
DS90CF386 +3.3V LVDS RECEIVER 24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CF386SLC/NOPB.
  • DS90CF386SLCNOPB