Texas Instruments DS90C385AMT

+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display Link-87.5 MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C385AMT.

Newark

Datasheet20 pages10 years ago

Augswan

National Semiconductor

iiiC

Jameco

CAD Models

Download Texas Instruments DS90C385AMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS90C383BMTX/NOPB
+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
FIN3386 Series 2.38Gbps 3.6V 28-Bit Flat Panel Display Link Serializers-TSSOP-56
Texas InstrumentsDS90CF384AMTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
FIN3385 Series 2.38Gbps 3.6V 28-Bit Flat Panel Display Link Serializers-TSSOP-56
Texas InstrumentsSN75LVDS83ADGGR
10- to 100-MHz FlatLink™ low-voltage differential signal (LVDS) transmitter 56-TSSOP -10 to 70
2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-56 , 14mm*6.1mm*950¦Ìm

Descriptions

Descriptions of Texas Instruments DS90C385AMT provided by its distributors.

+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display Link-87.5 MHz
LVDS Flat Panel Display 2450Mbps 0.45VV 56-Pin TSSOP Rail
LVDS 28 4 3V 18MHz 3.6V 87.5MHz LVCMOS,LVTTL 2.45Gbps SOP , 1.2mm
FPD-LINK 3.3V 24BIT TX 65MHZ <AZ
TRANSMITTER LVDS 65MHZ, SMD, 90C385; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:56; Operating Temperature Range:0°C to +150°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:90; Data Rate:2.45Gbps; IC Generic Number:90C385; Interface:LVDS; Interface Type:LVDS; No. of Drivers:4; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Package / Case:TSSOP; Packaging Type:Peel Pack; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Transceiver Type:Differential; Voltage Vcc:4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C385AMT .