Texas Instruments DS90C363BMT/NOPB

Lvds Transmitter, TSSOP-48; Device Type: ; Msl: Msl 2 - 1 Year; Svhc: No Svhc (15-JAN-2019)
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C363BMT/NOPB.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

element14

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-1.71%

CAD Models

Download Texas Instruments DS90C363BMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C363BMT/NOPB.

Related Parts

Texas InstrumentsDS90CF363BMTX/NOPB
+3.3V Falling Edge LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF363BMT/NOPB
LVDS 21 3 3V 3.6V CMOS,TTL -0.1V 100mV 1.3Gbps TSSOP-48 12.5mm*6.1mm*900¦Ìm
Texas InstrumentsDS90C365AMTX
LVDS Transmitter 612.5Mbps 0.45V 48-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments DS90C363BMT/NOPB provided by its distributors.

LVDS TRANSMITTER, TSSOP-48; DEVICE TYPE: ; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Transmitter IC; Device Type:Clock; No. of Transmitters:4; Supply Voltage Min:3V; Supply Voltage Max:4V; Termination Type:SMD; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-10°C to +70°C ;RoHS Compliant: Yes
LVDS TRANSMITTER, TSSOP-48; Device Type:; LVDS TRANSMITTER, TSSOP-48; Device Type:LVDS Transceiver; Peak-to-Peak Jitter Max:-; Supply Current Max:55mA; Operating Temperature Min:-10 C; Operating Temperature Max:70 C; Supply Voltage Min:3V; Supply Voltage Max:3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C363BMT/NOPB .
  • DS90C363BMTNOPB