Texas Instruments DS90C187LF/NOPB

Low Power Dual Pixel FPD-Link (LVDS) Serializer 92-VQFN-M -10 to 70
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C187LF/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages14 years ago

Upverter

HQonline

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments DS90C187LF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 4.47
$ 4.47
Stock
423,614
261,753
261,753
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
92
92
92
Logic Function
-
-
-
Interface
LVDS
-
-
Number of Drivers
-
4
4
Number of Receivers
-
-
-
Data Rate
5.565 Gbps
5.57 Gbps
5.57 Gbps
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
1.89 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C187LF/NOPB.

Related Parts

Texas InstrumentsTUSB8041RGCR
Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 64-Pin VQFN EP
Texas InstrumentsTUSB8041IRGCR
Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 64-Pin VQFN EP
Texas InstrumentsTUSB8020BIPHP
Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V Tube 48-Pin HTQFP EP

Descriptions

Descriptions of Texas Instruments DS90C187LF/NOPB provided by its distributors.

Low Power Dual Pixel FPD-Link (LVDS) Serializer 92-VQFN-M -10 to 70
FPD-Link,LVDS 8 53 1.71V 1.89V LVCMOS 5.57Gbps QFN , 7mm*7mm
LVDS Serializer 5565Mbps 0.45V Automotive 92-Pin QFN EP T/R
IC SERIALIZER DL LVDS LP 92QFN
LINE DRIVER DS90C187 Cut Tape (CT) ACTIVE (Last Updated: 1day ago) interface deserializer 1mm 150mA 1.71V~1.89V 5.57Gbps
DS90C187 LOW POWER DUAL PIXEL FP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C187LFNOPB