Texas Instruments DS90C032BTMX

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C032BTMX.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

CAD Models

Download Texas Instruments DS90C032BTMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.463
$ 3.463
Stock
222,776
259,667
259,667
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
155.5 Mbps
155.5 Mbps
155.5 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C032TM
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS26C32ATM/NOPB
CMOS Quad Differential Line Receiver, RS-422, 5V, 16-SOIC
Analog DevicesMAX1406CWE+
RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
Analog DevicesMAX3185CWP
INVERTED Non-RoHS Compliant SCHMITT TRIGGER GULL WING Transceiver 0C~70C 230kbps 4mus 500muA

Descriptions

Descriptions of Texas Instruments DS90C032BTMX provided by its distributors.

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
LVDS Receiver 155.5Mbps 16-Pin SOIC T/R / IC LINE RCVR LVDS QUAD 16-SOIC
IC,LINE RECEIVER,QUAD,CMOS,DIFFERENTIAL,SOP,16PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.