Texas Instruments DS90C032BTM

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
$ 2.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C032BTM.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

National Semiconductor

Factory Futures

iiiC

Inventory History

3 month trend:
-10.26%

CAD Models

Download Texas Instruments DS90C032BTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.363
$ 3.463
$ 3.463
Stock
271,114
254,795
254,795
Authorized Distributors
2
4
4
Interface
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C032TM
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS26C32ATM/NOPB
CMOS Quad Differential Line Receiver, RS-422, 5V, 16-SOIC
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesMAX3185CWP
INVERTED Non-RoHS Compliant SCHMITT TRIGGER GULL WING Transceiver 0C~70C 230kbps 4mus 500muA

Descriptions

Descriptions of Texas Instruments DS90C032BTM provided by its distributors.

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
10mA CMOS,TTL 4 0 4.5V 5ns 5.5V 77.7MHz LVDS -0.1V(Min) 100mV(Max) 155.5Mbps SOIC-16 SMD mount 1.75mm(height)
Quad Receiver RS-422 16-Pin SOIC Tube
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
DS90C032B LVDS QUAD CMOS DIFFERE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.