Texas Instruments DS90C031BTM

LVDS quad CMOS differential line driver 16-SOIC -40 to 85
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C031BTM.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

Upverter

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90C031BTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 1.513
$ 1.513
Stock
182,901
344,958
344,958
Authorized Distributors
3
4
4
Interface
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
21 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C031TM/NOPB
DS90C031 LVDS Quad CMOS Differential Line Driver | IC LINE DRVR LVDS QUAD 16-SOIC
Texas InstrumentsDS90C032BTM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesMAX3185CWP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 230kbps 4000ns 12.8mm

Descriptions

Descriptions of Texas Instruments DS90C031BTM provided by its distributors.

LVDS quad CMOS differential line driver 16-SOIC -40 to 85
Nrnd, Alternate Is Ds90C031Btm/Nopb Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90C031BTM.
21mA LVDS 0 4 4.5V 3ns 5.5V 77.7MHz CMOS,TTL 155.5Mbps SOIC-16 1.75mm
LVDS QUAD CMOS DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
EAR99 DS90C031 Tube LVDS interface receiver 5V 21mA 1.75mm 3ns
LVDS Driver 155.5Mbps 0.45V 16-Pin SOIC Tube
IC LINE DRV LVDS QUD CMOS 16SOIC
LVDS QUAD CMOS DIFF LINE DRVR <AZ
LVDS Driver SOP-16 LVDS ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C031BTM.