Texas Instruments DS89C386TMEA

TWELVE CHANNEL CMOS DIFFERENTIAL LINE RECEIVER Line Receiver, 12 Func, 12 Rcvr, CMOS, PDSO48
$ 5.625

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS89C386TMEA.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages13 years ago

National Semiconductor

Newark

iiiC

Jameco

Inventory History

3 month trend:
-8.62%

Related Parts

Texas InstrumentsSN65C23243DLR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Texas InstrumentsSN75C23243DLR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Texas InstrumentsTRSF23243CDLR
EAR99 TRSF23243 Tape & Reel (TR) RS232 interface receiver 5V 2mA 600.301152mg 250kbps
Analog DevicesMAX3187CAX+
EAR99 MAX3187 Tube RS232 interface driver 12V 1mA 15.415mm 4mus

Descriptions

Descriptions of Texas Instruments DS89C386TMEA provided by its distributors.

TWELVE CHANNEL CMOS DIFFERENTIAL LINE RECEIVER Line Receiver, 12 Func, 12 Rcvr, CMOS, PDSO48
Twelve Channel CMOS Differential Line eceiver 48-SSOP -40 to 85
Twelve Receiver RS-422 48-Pin SSOP Rail
Line Receiver IC; Package/Case:48-SSOP; Current Rating:25A; Leaded Process Compatible:No; No. of Driver/Receivers:0/1; Peak Reflow Compatible (260 C):No; Supply Voltage:5V; Supply Voltage Max:5V; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.