Texas Instruments DS80PCI810NJYR

2.5/5.0/8.0-Gbps 8-channel linear redriver with equalization 54-WQFN -40 to 85
$ 8.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS80PCI810NJYR.

Texas Instruments

Datasheet60 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-74.77%

CAD Models

Download Texas Instruments DS80PCI810NJYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.29
$ 10.26
Stock
322,843
152,133
Authorized Distributors
2
2
Number of Channels
8
8
Data Rate
8 Gbps
8 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
3.3 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS80PCI810NJYR.

Descriptions

Descriptions of Texas Instruments DS80PCI810NJYR provided by its distributors.

2.5/5.0/8.0-Gbps 8-channel linear redriver with equalization 54-WQFN -40 to 85
8 8Gbps WQFN-54 Interface - PCIs / PCIEs ROHS
CML Repeater 2.5V/3.3V 54-Pin WQFN EP T/R
8 Channel Linear Repeater 54-Pin WQFN T/R
DS80PCI810 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) e3 signal splitter 3.3V 0.5mm -40C~85C 220mA
Low-Power 8 Gbps 8-Channel Linear Repeater
8CH PCIeG3 ReDrivr w/LinEq 10x5.5 TFQN54
8Gbps 8-Channel Pci Linear Repeater

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.