
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-DS64BR111SQ/NOPB | 104 | 6 | 21h | ||||||||
| Worldway Electronics | DS64BR111SQ/NOPB | 8,169 | 7 | Tape & Reel | 20h | |||||||
| IC Components Ltd. | DS64BR111SQ/NOPB | 3,200 | 5d | |||||||||
| UnikeyIC | DS64BR111SQ/NOPB | 4,944 | 4 | Tape & Reel | 2h | |||||||
| LCSC | C2675163 | 3 | 1 | 6h |
Download Texas Instruments DS64BR111SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments DS64BR111SQ/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: