Texas Instruments DS34C87TMX

EAR99 DS34C87 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.000001A 9.9mm 11ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34C87TMX.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

Sierra IC

iiiC

CAD Models

Download Texas Instruments DS34C87TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.619
Stock
251,739
1,672,925
1,672,925
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
4
4
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments DS34C87TMX provided by its distributors.

EAR99 DS34C87 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.000001A 9.9mm 11ns
CMOS Quad T I-STATE Differential Line Driver 16-SOIC -40 to 85
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
IC DRIVER 4/0 16SOIC / 4/0 Driver RS422, RS485 16-SOIC
RS-422 Interface IC R 926-DS34C87TMX/NOPB
Quad Transmitter RS-422 16-Pin SOIC N T/R
IC,LINE DRIVER,4 DRIVER,CMOS,SOP,16PIN,PLASTIC
CMOS QUAD RS-422 DIFF DRIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.