Texas Instruments DS32EL0124SQX/NOPB

125 to 312.5-MHz FPGA-link deserializer with DDR LVDS parallel interface 48-WQFN -40 to 85
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS32EL0124SQX/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.94%

CAD Models

Download Texas Instruments DS32EL0124SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.18
$ 7.763
$ 7.763
Stock
269,842
259,595
259,595
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MicrochipKSZ8721BT
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, TQFP, 48
MicrochipKSZ8721B
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721BI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, SSOP, 48
Texas InstrumentsDS32EL0421SQE/NOPB
125 to 312.5-MHz FPGA-link serializer with DDR LVDS parallel interface 48-WQFN -40 to 85
Texas InstrumentsCDCLVD2108RGZT
Clock Fanout Buffer 32-OUT 2-IN Dual 1:8 48-Pin VQFN EP T/R
Analog DevicesADUC7060BSTZ32
Low-Power, Precision Analog Microcontroller, Dual Σ-Δ ADCs, Flash/EE, ARM7TDMI

Descriptions

Descriptions of Texas Instruments DS32EL0124SQX/NOPB provided by its distributors.

125 to 312.5-MHz FPGA-link deserializer with DDR LVDS parallel interface 48-WQFN -40 to 85
LVDS 5 1 2.5V 3.465V,2.625V CML 3.125Gbps QFN , 7mm*7mm*800¦Ìm
LVDS Deserializer 3125Mbps 0.31V 48-Pin WQFN EP T/R
Deserializer Surface Mount ROHS3Compliant Lead Free Deserializer -40C~85C TA 3.125Gbps 2.5V 3.3V 800mum
DS32EL0124 125 MHZ - 312.5 MHZ F

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS32EL0124SQXNOPB