Texas Instruments DS280MB810ZBLT

28-Gbps low power 8 channel redriver with crosspoint 135-NFBGA -40 to 85
$ 43.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS280MB810ZBLT.

Texas Instruments

Official datasheet0 pages0 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.58%

Alternate Parts

Price @ 1000
$ 43.241
$ 37.805
Stock
145,533
195,700
Authorized Distributors
3
0
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS280MB810ZBLT.

Descriptions

Descriptions of Texas Instruments DS280MB810ZBLT provided by its distributors.

28-Gbps low power 8 channel redriver with crosspoint 135-NFBGA -40 to 85
8 NFBGA-135(8x13) Signal Buffers, Repeaters, Splitters ROHS
Signal Buffer/Repeater/Distributor I/O Expander
28 Gbps Signal Buffers and Repeaters
28Gbps Linear Repeater With Switches
Tin/Silver/Copper (Sn/Ag/Cu) DS280MB810 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) signal buffer 2.5V 1.43mm -40C~85C 28Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.