Texas Instruments DS26C31TMX

EAR99 DS26C31 Tape & Reel (TR) RS422RS485 interface driver 5V 0.000001A 9.9mm 11ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26C31TMX.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Sierra IC

iiiC

Jameco

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments DS26C31TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.619
Stock
1,003,874
1,683,909
1,683,909
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
4
4
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments DS26C31TMX provided by its distributors.

EAR99 DS26C31 Tape & Reel (TR) RS422RS485 interface driver 5V 0.000001A 9.9mm 11ns
CMOS Quad T I-STATE Differential Line Drivers 16-SOIC -40 to 85
Quad Transmitter RS-422 16-Pin SOIC N T/R
Ic,Line Driver,4 Driver,Cmos,Sop,16Pin,Plastic
IC LINE DRIVER QUAD CMOS 16-SOIC
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER
CMOS QUAD RS-422 DIFF DRIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.